The KV10-BS-D splice terminal is a 10-12 AWG wire size, with a maximum operating temperature of 75°C. It is manufactured by Thomas & Betts and is part of the KV10 family. The terminal's dimensions are 26 x 6.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts KV10-BS-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimension | 26 x 6.3mm |
| Family | KV10 |
| Manufacturer | Thomas & Betts |
| Part No | KV10-BS-D |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Unknown |
| Type | Splice Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts KV10-BS-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.