
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Thomas & Betts KV14-14R-M technical specifications.
| Dimension | 27.8 x 12mm |
| Family | KV14 |
| Manufacturer | Thomas & Betts |
| Part No | KV14-14R-M |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | 6.35 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.