GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Thomas & Betts L-14-120-9-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Length | 3m |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.