
THOMAS & BETTS L-8-40FL-18-C Cable Tie, Nylon 6.6 (Polyamide 6.6), Green, 216 mm, 3.3 mm, 50 mm, 40 lb
Thomas & Betts L-8-40FL-18-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-8-40FL-18-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
