
Conduit Fitting; Straight; 1-1/2 in.; 0.767 in.; 2.353 in.; 2.784 in.; NPT
Thomas & Betts LT150P technical specifications.
| Approvals | UL, CSA |
| Package/Case | 784 |
| Color | Black |
| Connection Type | STRAIGHT |
| Length | 79.3mm |
| Material | Thermoplastic |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT150P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
