
Conduit Fitting; Straight; 2 in.; 0.794in.; 2.605 in.; 3.362 in.; NPT; 2-8 NPT
Thomas & Betts LT200P technical specifications.
| Approvals | UL, CSA |
| Package/Case | 605 |
| Color | Black |
| Connection Type | STRAIGHT |
| Length | 86.3mm |
| Material | Thermoplastic |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT200P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.