
Fitting, Conduit; 0.940 in.; Nylon; Black; UL 94V2; 2.034 in.; 2.684 in.
Checking distributor stock and pricing after the page loads.
Thomas & Betts LT4100P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 68.2mm |
| Material | Thermoplastic |
| Weight | 12kg |
| RoHS | Not Compliant |