
Conduit Fitting; 45 deg; 1-1/4 in.; 3.264 in.; 2.494 in.; NPT; 1-1/4-11-1/2 NPT
Thomas & Betts LT4125P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Material | Thermoplastic |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT4125P to view detailed technical specifications.
No datasheet is available for this part.