
CONDUIT FITTING, RA, THERMOPLASTIC, BLK, 25.4MM
Thomas & Betts LT9100P technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 104 |
| Color | Black |
| Length | 71.9mm |
| Material | Thermoplastic |
| Mount | External |
| Outside Diameter | 52.53mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT9100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
