
Fitting, Conduit; 1.453 in.; Nylon; Black; UL 94V2; 3.144 in.; 2.854 in.
Thomas & Betts LT9150P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 72.5mm |
| Material | Thermoplastic |
| Weight | 36.3kg |
| RoHS | Not Compliant |
No datasheet is available for this part.