
Fitting, Conduit; 1.883 in.; Nylon; Black; UL 94V2; 3.432 in.; 93 lbs.
Thomas & Betts LT9200P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 87.2mm |
| Material | Thermoplastic |
| Weight | 42.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts LT9200P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
