
Fitting, Conduit; Non Metallic Conduit Type; 3/4 in.; 0.840 in.; 1.050 in.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts LTC075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green, Black |
| Inside Diameter | 21.3mm |
| Length | 100foot |
| Material | Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LTC075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
