
Fitting, Conduit; Non Metallic Conduit Type; 1 in.; 1.066 in.; 1.315 in.; Black
Thomas & Betts LTC100-TB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 315 |
| Color | Black |
| Length | 100foot |
| Material | Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LTC100-TB to view detailed technical specifications.
No datasheet is available for this part.