Fitting, Conduit; Non Metallic Conduit Type; 2 in.; 2.045 in.; 2.375 in.; Black
Thomas & Betts LTC200 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Inside Diameter | 51.9mm |
| Length | 50foot |
| Material | Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Size | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts LTC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.