Thomas & Betts Green/Yellow Nylon Non-Releasable Cable Tie, 102mm x 2.54 mm, Ty-Fast
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Length | 102mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ty-Fast |
| Width | 2.54mm |
| RoHS | Compliant |