
THOMAS & BETTS P-8-40FL-11-C Cable Tie, Nylon 6.6 (Polyamide 6.6), Pink, 203 mm, 3.3 mm, 50 mm, 40 lb
Thomas & Betts P-8-40FL-11-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Pink |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 218mm |
| Length | 221mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 3.3mm |
| Wire/Cable Color | Pink |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts P-8-40FL-11-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.