Thomas & Betts SC20 technical specifications.
| Package/Case | 200 |
| Current Rating | 20A |
| Diameter | 406um |
| Length | 35.7mm |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts SC20 to view detailed technical specifications.
No datasheet is available for this part.