THOMAS & BETTS SF100-18X-100 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 118 mm, 2.4 mm, 25.4 mm, 18 lb
Thomas & Betts SF100-18X-100 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Black |
| Length | 118mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 2.4mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF100-18X-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.