
THOMAS & BETTS SF200-18X-100 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 206 mm, 2.4 mm, 50.8 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts SF200-18X-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts SF200-18X-100 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Black |
| Length | 206mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 2.4mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF200-18X-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
