Plier Style: snap-N-Seal; Jaw Opening Max: -; Overall Length: -; Product Range: - Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Thomas & Betts SNSUTL technical specifications.
| Height | 1.5inch |
| Length | 8inch |
| Weight | 0.976lb |
| Width | 3.5inch |
| RoHS | Compliant |
No datasheet is available for this part.