
THOMAS & BETTS SRPE-10-9-C Spiral Wrap, 0.393 ", 10 mm, Polyethylene, Natural, 33 ft, 10 m
Thomas & Betts SRPE-10-9-C technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Material | Polyethylene |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SRPE-10-9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.