
THOMAS & BETTS SRPE-8-0-C Spiral Wrap, UV Resistant, 0.314 ", 8 mm, Polyethylene, Black, 33 ft, 10 m
Thomas & Betts SRPE-8-0-C technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Polyethylene |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SRPE-8-0-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
