Thomas & Betts SS10-250 technical specifications.
| Body Material | Stainless Steel |
| Depth | 6.35mm |
| Length | 254mm |
| Mount | Cable |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts SS10-250 to view detailed technical specifications.
No datasheet is available for this part.