
Thomas & Betts TC102 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 120 |
| Color | Natural, White |
| Depth | 12.7mm |
| Height | 11.1inch |
| Length | 19.05mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
