
Thomas & Betts TC104 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 104 |
| Color | Natural, White |
| Depth | 8.02mm |
| Height | 2.5mm |
| Length | 10.31mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 8.03mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
