
Thomas & Betts TC121-TB technical specifications.
| Body Material | Nylon |
| Color | Natural, White |
| Depth | 10.54mm |
| Height | 10.7mm |
| Length | 11.3mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Packaging | Bulk |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC121-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.