Mount, Cable Tie; 4-way; #8 Screw; 1.5"L x 1.5"W; up to 0.19" tie W; Nylon 6.6
Thomas & Betts TC150X150L technical specifications.
| Color | Natural |
| Length | 38.1mm |
| Material | Nylon |
| Mount | Screw |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC150X150L to view detailed technical specifications.
No datasheet is available for this part.