
The TC342A is a nylon cable tie with a 125 package case, made from nylon material. It has a natural color and measures 27mm in length, 28.6mm in width, and 28.57mm in depth. The cable tie is designed for adhesive mount and is available in quantities of 1000 in bulk packaging. It is not Reach SVHC compliant.
Sign in to ask questions about the Thomas & Betts TC342A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TC342A technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Natural |
| Depth | 28.57mm |
| Length | 27mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC342A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
