TR TC342ANDT 2/4WAY MTG BASE 1.1X1., 2/4WAY MTG BASE 1.1X1.1IN DETEC NYL
Thomas & Betts TC342A-NDT technical specifications.
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Width | 28.58mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.