
Cable Accessories Mounting Base Nylon 6.6 Black Bulk
Thomas & Betts TC342A-X technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 28.57mm |
| Length | 28.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
