
Thomas & Betts TC344A technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 19.05mm |
| Length | 19.05mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC344A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.