
Sign in to ask questions about the Thomas & Betts TC368A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TC368A technical specifications.
| Color | Natural |
| Height | 6.6mm |
| Length | 2inch |
| Material | Nylon, Polyamide |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC368A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
