
TY-RAP CABLE TIE MOUNT; Mounting Hole Dia:-; Mount Fixing Type:Push Barb; Mount Material:Nylon 6.6 (Polyamide 6.6); Mount Colour:Natural; Accessory Type:Mounting Base; Body Material:Nylon 6.6; Colour:Natural; Length:0.625 ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TC5823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TC5823 technical specifications.
| Color | Natural |
| Length | 15.9mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC5823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
