
Thomas & Betts TC804-TB technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.53mm |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC804-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.