
ELECTRICAL CONDUIT FITTING; Accessory Type:Tray / Cord Fitting; Size (mm):25.4mm; Conduit Material:Aluminium; For Use With:TCF Series Tray-Cords; Body Material:Aluminum; Cable Diameter Max:0.78; Cable Diameter Min:0.66; Hub Size:1;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Thomas & Betts TCF100-78AL technical specifications.
| Package/Case | Aluminum |
| Mount | Cable |
| RoHS | Compliant |
