
ELECTRICAL CONDUIT FITTING; Accessory Type:Tray / Cord Fitting; Size (mm):25.4mm; Conduit Material:Aluminium; For Use With:TCF Series Tray-Cords; Body Material:Aluminum; Cable Diameter Max:0.88; Cable Diameter Min:0.77; Hub Size:1;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TCF100-88AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TCF100-88AL technical specifications.
| Package/Case | Aluminum |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TCF100-88AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.