
Thomas & Betts TN14-WJ-XV technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 75 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TN14-WJ-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.