Cable ties, Twist Tail ™ black 282 mm x4.7 mm, TT-11-30-0-L-EU, Thomas&Betts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TT-11-30-0-L-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 282mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.4mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TT-11-30-0-L-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
