Cable ties, Twist Tail ™ black 358 mm x4.7 mm, TT-14-30-0-L-EU, Thomas&Betts
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 358mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.4mm |
| Width | 4.7mm |
| RoHS | Compliant |