
The TV10-10BL is a yellow-colored connector with copper contacts plated with tin, featuring a straight orientation and male gender. It is designed for crimp termination on 14AWG wire or cable and is part of the RS series. The connector is available in packs of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TV10-10BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | RS |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TV10-10BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.