The TV10-10BL-XV is a 12AWG crimp termination with a straight orientation, featuring copper contacts plated with tin and insulation made from vinyl. It is available in packs of 75. This product is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| Orientation | Straight |
| Package Quantity | 75 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |