
Thomas & Betts TV10-14PT-L technical specifications.
| Insulation Material | Vinyl |
| Length | 27mm |
| Pin Diameter | 2.8mm |
| Pin Length | 14mm |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV10-14PT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.