Thomas & Betts TV10-14PT-XV technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Vinyl |
| Orientation | Straight |
| Package Quantity | 75 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV10-14PT-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.