
Checking distributor stock and pricing after the page loads.
| Dimension | N/A |
| Family | TV10 |
| Manufacturer | Thomas & Betts |
| Part No | TV10-18-BS |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
