Terminal; 12-10 AWG; Vinyl (Insulation); Straight; Male; 0.267 in.; Yellow; Tin
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Material | Vinyl |
| Orientation | Straight |
| Package Quantity | 75 |
| RoHS | Compliant |