
The TV10-38R ring tongue terminal is a 10-12 AWG wire terminal with a 9.52mm stud size, designed for use in applications with a maximum operating temperature of 75 degrees Celsius. It is manufactured by Thomas & Betts and is part of the TV10 family. The terminal's dimensions are 34.01 x 15mm.
Sign in to ask questions about the Thomas & Betts TV10-38R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TV10-38R technical specifications.
| Dimension | 34.01 x 15mm |
| Family | TV10 |
| Manufacturer | Thomas & Betts |
| Part No | TV10-38R |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 9.52 mm |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts TV10-38R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
