Thomas & Betts TV10-516R technical specifications.
| Dimension | 34.01 x 15mm |
| Family | TV10 |
| Manufacturer | Thomas & Betts |
| Part No | TV10-516R |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 7.93 mm |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts TV10-516R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.