Fork Crimp Terminal; Crimp Connector; 12 to 10 AWG; 600 V; Copper; Vinyl; Fork
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Material | Vinyl |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 75 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |