The TV10-6R-L is a ring tongue terminal from Thomas & Betts with a maximum operating temperature of 75°C. It has a wire size range of 10-12 AWG and a stud size of 6mm. The terminal is designed for general use and is part of the TV family.
Checking distributor stock and pricing after the page loads.
| Dimension | 22.7 x 7.18mm |
| Family | TV |
| Manufacturer | Thomas & Betts |
| Part No | TV10-6R-L |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 6 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |