The TV10-8LF fork terminal is a 10-12 AWG terminal with a maximum operating temperature of 75°C. It features a 4.16mm stud size and is designed for use in various applications. The terminal's dimensions are 25.2 x 8.31mm. The manufacturer's part number is TV10-8LF.
Checking distributor stock and pricing after the page loads.
| Dimension | 25.2 x 8.31mm |
| Family | TV10 |
| Manufacturer | Thomas & Betts |
| Part No | TV10-8LF |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 4.16 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |